LB 4-1.5 S NI / 13.5 / BL | SCHÜTZINGER
4 mm socket, pin connection, mounting Ø 6 mm, CAT II, blue, LB 4-1.5 S NI / 13.5 / BL
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
20 pcs.
1.9040 €
60 pcs.
1.7374 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory socket Ø 4 mm
Features
- Suitable to install a permanent measuring point with a socket. For that the pin is screwed under, clamped under or soldered on a printed circuit board
- Pin length 5 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 20 A
Technical specifications
Connection | pin connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 38 mm | |
Rated category | CAT II |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |