1-1418775-1 | AMP

Socket, unequipped, 5 pole, straight, 1 row, black, 1-1418775-1

Order No.: 36P1033
EAN: 4099889892642
MPN:
1-1418775-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.2963 €

Socket housing, 1-1418775-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 5, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: Z, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 5 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin BE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes