1355044-1 | AMP

Socket, unequipped, 4 pole, straight, 1 row, black, 1355044-1

Order No.: 36P3156
EAN: 4099889901399
MPN:
1355044-1
AMP
1355044-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Socket housing, 1355044-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA, Primary product color: black, Mating tab width: 4.8 mm, Mating alignment type: polarized, Centerline (pitch): 7.5 mm, Product height: 22.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, Operating temperature range: -40-110 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 4 pole
Grid 7.5 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes