1241724-2 | AMP

Socket, unequipped, 32 pole, straight, 2 rows, blue, 1241724-2

Order No.: 35P9887
EAN: 4099889891065
MPN:
1241724-2
AMP
1241724-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5236 €

Socket housing, 1241724-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 32, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: Blue, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Number of rows 2
Version straight
Additional parts unequipped
Colour blue
Contact type socket
Rated voltage 12 V
Pin number 32 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes