174463-1 | AMP

Socket, unequipped, 2 pole, straight, 2 rows, natural, 174463-1

Order No.: 36P1534
EAN: 4099889895605
MPN:
174463-1
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2880 €

Socket housing, 174463-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Product height: 10 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 12 V
Rated current 14 A
Pin number 2 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes