963040-2 | AMP
Socket, unequipped, 2 pole, straight, 1 row, gray, 963040-2
Order No.: 36P2785
EAN: 4099889898415
MPN:
963040-2
Unit Price (€ / pc.)
2.4395 € *
Available: 136 pcs.
Leadtime: On Request **
Housing terminals, 963040-2, AMP
Housing for female terminals, Wire-to-board, Wire-to-device, 2 Position, 5 mm Centerline, Sealable, Gray, Wire & cable, Power, Junior timer
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
Rated current | 20 A | |
Pin number | 2 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |