1-1452054-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1-1452054-1

Order No.: 36P3148
EAN: 4099889901337
MPN:
1-1452054-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.3451 €

Socket housing, 1-1452054-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 21.5 mm, Length: 9.8 mm, Width: 6.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 2 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes