1-1718643-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 1-1718643-1
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 4,462 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7735 €
700 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-1718643-1, TE Connectivity
Housing for female terminals, Wire-to-device, Wire-to-board, Wire-to-wire, 2 Position, 4 mm Centerline, MCON interconnection system
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 24 V | |
Pin number | 2 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |