1123371-1 | AMP
Socket, unequipped, 16 pole, straight, 2 rows, natural, 1123371-1
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Housing terminals, 1123371-1, AMP
Housing for female terminals, Wire-to-wire,Wire-to-device,Wire-to-board, 16 Position, 2.5 mm Centerline, Multilock connector system
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 16 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |