1436615 | Phoenix Contact
Socket, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1436615
Order No.: 61P8889
EAN: 4046356438681
MPN:
1436615
SACC-DSIV-MSB-5CON-L90 SCO
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
10 pcs.
18.6354 €
100 pcs.
15.8389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1436615, Phoenix Contact
Sensor/actuator flush-type connector, connector, 5-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection.
Features
- Unshielded
- B-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | B | |
Contact connection | solder pins | |
contact surface | nickel-plated/gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |