57621000 | PRO CAR
Socket 57621000
Order No.: 37F151
EAN: 4099889906769
MPN:
57621000
Unit Price (€ / pc.)
3.8199 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat cable, 57621000, PRO CAR
Flat Cable with connector fitting for universal plugs.
Technical specifications
Connection | faston plug | |
Version | jack | |
Design | straight | |
Colour | black | |
Rated current | 16 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |