U486 | APEM
Snap-on lever cap, round, Ø 10 mm, (H) 7.5 mm, red, for pushbutton switch, U486
Order No.: 11G8770
EAN: 4099889322903
MPN:
U486
Unit Price (€ / pc.)
0.4522 € *
Available: 51 pcs.
Leadtime: 14 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-on cap
type: U486
Color: red
Technical specifications
Version | round | |
diameter | 10 mm | |
Colour | red | |
Suitable for | pushbutton switch | |
Height | 7.5 mm | |
Accessory Type | snap-on lever cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |