1599KSTLGY | Hammond
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KSTLGY
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
13.6136 €
50 pcs.
12.2570 €
100 pcs.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloped Console, 1599KSTLGY, Hammond
Sloped Console FRABS with General Purpose ABS material and length of 220 mm
Technical specifications
Width | 140 mm | |
Colour | gray | |
Height | 18 mm | |
Length | 220 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |