JS102011SAQN | C & K
Slide switch, On-On, 1 pole, straight, 300 mA/6 VDC, JS102011SAQN
Unit Price (€ / pc.)
0.6188 € *
Available: 125 pcs.
Leadtime: 20 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, JS102011SAQN, C&K
Sub-Miniature slide switch, low profile, positive detent, IR reflow to 260º solder profile.
Technical specifications
Connection | SMD | |
Version | slide switch | |
Design | straight | |
Actuation | lateral | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Grid | 2.5 mm | |
Breaking capacity | 300 mA/6 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |