25139NAH | APEM

Slide switch, On-Off-On, 1 pole, straight, 1 A/30 VDC, 25139NAH

Order No.: 11G702
EAN: 4099889201529
MPN:
25139NAH
Series: 25000N
APEM
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 1,182 pcs.
Leadtime: 12 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.3796 €
100 pcs.
2.9512 €
250 pcs.
2.8441 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switches, type APEM 25000N.

For PCB mounting, top raised actuator; Material housing base: PBT. Housing top and actuator: polyamide, glass fiber-reinforced. Contacts: silver. Breaking capacity: 1.0 A/30 VDC. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: - 40 to +85 °C.

With top raised actuator, type 251.

Technical attributes (type, number of poles, switching actions OFF, ON): 25139NAH, single-pole, ON-OFF-ON

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 1 pole
Grid 2.54 mm
Breaking capacity 1 A/30 VDC
Shift position On-Off-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
contact surface
Pin number
Actuation
Shift position
Breaking capacity
Version
Grid
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
contact surface
Pin number
Actuation
Shift position
Breaking capacity
Version
Grid
Connection
Slide switch, On-On, 1 pole, angled, 1 A/30 VDC, 25336NA
Order No.:
 11G712
Manufacturer:
 APEM
Manufacturer SKU:
 25336NA
Available: 118 pcs. Leadtime: 12 Weeks **
Total Price: 4.82 € *
1 pcs.
4.8195 €
10 pcs.
4.2483 €
100 pcs.
3.7128 €
250 pcs.
3.5819 €
1000 pcs.
3.3558 €
angled
silver-plated
1 pole
lateral
On-On
1 A/30 VDC
slide switch
2.54 mm
PCB pin
Slide switch, On-On, 1 pole, straight, 1 A/30 VDC, 25136NAH
Order No.:
 11G700
Manufacturer:
 APEM
Manufacturer SKU:
 25136NAH
Available: 183 pcs. Leadtime: 12 Weeks **
Total Price: 3.87 € *
1 pcs.
3.8675 €
10 pcs.
3.4034 €
100 pcs.
2.9750 €
250 pcs.
2.8679 €
1000 pcs.
2.6894 €
straight
silver-plated
1 pole
on top
On-On
1 A/30 VDC
slide switch
2.54 mm
PCB pin
Slide switch, On-Off-On, 1 pole, straight, 1 A/30 VDC, 25139NAH
Order No.:
 11G702
Manufacturer:
 APEM
Manufacturer SKU:
 25139NAH
Available: 1,182 pcs. Leadtime: 12 Weeks **
Total Price: 3.83 € *
1 pcs.
3.8318 €
10 pcs.
3.3796 €
100 pcs.
2.9512 €
250 pcs.
2.8441 €
1000 pcs.
2.6656 €
straight
silver-plated
1 pole
on top
On-Off-On
1 A/30 VDC
slide switch
2.54 mm
PCB pin
Slide switch, On-On, 1 pole, straight, 1 A/30 VDC, 25136NLDH
Order No.:
 11G705
Manufacturer:
 APEM
Manufacturer SKU:
 25136NLDH
Available: 125 pcs. Leadtime: 12 Weeks **
Total Price: 4.26 € *
1 pcs.
4.2602 €
10 pcs.
3.7366 €
100 pcs.
3.2844 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
straight
gold-plated
1 pole
on top
On-On
1 A/30 VDC
slide switch
2.54 mm
PCB pin
Slide switch, On-On, 2 pole, straight, 1 A/30 VDC, 25146NAH
Order No.:
 11G709
Manufacturer:
 APEM
Manufacturer SKU:
 25146NAH
Available: 100 pcs. Leadtime: 12 Weeks ** Next delivery: 100 pcs. on 2024-05-09
Total Price: 6.10 € *
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7124 €
250 pcs.
4.5339 €
1000 pcs.
4.2364 €
straight
silver-plated
2 pole
on top
On-On
1 A/30 VDC
slide switch
2.54 mm
PCB pin