5745583-1 | AMP
Slide locking kit for D-Sub 15 pole, 5745583-1
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Slide latch kit, 5745583-1, AMP
D-Sub Locking & Mounting, Slide latch kit, Screw length 13.89 mm , AMPLIMITE Kit.
Technical specifications
Suitable for | D-Sub 15 pole | |
Accessory Type | slide locking kit |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |