H885 | Feinmetall
Sleeve for test probes
Order No.: 12H1722
EAN: 4099889470253
MPN:
H885
Unit Price (€ / pc.)
7.1638 € *
Available: 76 pcs.
Leadtime: On Request **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.2237 €
100 pcs.
5.7596 €
500 pcs.
5.2836 €
1000 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated brass
Type: H885, H 10.2 to 15.7 mm, HL 16.7 to 22.2 mm, for F886 switching probes
Technical specifications
Suitable for | series F886 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |