H 1075 L | PTR
Sleeve for test probe, soldered connection, H 1075 L
Unit Price (€ / pc.)
2.7370 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.2967 €
100 pcs.
1.9635 €
250 pcs.
1.7731 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1075, type H 1075 L.
Material: gold-plated brass.
Type: H 1075 L, receptacle with solder connection
Technical specifications
Suitable for | series 1075 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |