H 1007 L | PTR

Sleeve for test probe, soldered connection, H 1007 L

Order No.: 12H1808
EAN: 4099889470321
MPN:
H 1007 L
610070051
Series: 1007
PTR
H 1007 L PTR Accessories for Contact Probes
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 179 pcs.
Leadtime: 3 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0234 €
100 pcs.
0.8925 €
250 pcs.
0.8330 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacles for probes series 1007, type H 1007.

Material: gold-plated bronze.

Technical attributes (type, tip shape, tip diameter, plunger material): H 1007 L, receptacle with solder connection

Technical specifications
Suitable for series 1007
Accessory Type sleeve
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes