H732LARD | Feinmetall
Sleeve for test probe, soldered connection
Order No.: 12H1628
EAN: 4099889470185
MPN:
H732LARD
Unit Price (€ / pc.)
4.7600 € *
Available: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.1293 €
100 pcs.
3.8199 €
500 pcs.
3.5105 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes F732.
Technical attributes (type, plunger with tip diameter (TD), material, surface (LG gold is long-life gold for particularly high endurance)): H732LARD, receptacle for solder connection
Technical specifications
Suitable for | series F732 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |