901M 02 2415 WS | Taunuslicht
Single LED with socket, BA9sK, 24 V, white
Order No.: 32G4228
EAN: 4099891486600
MPN:
901M 02 2415 WS
Discontinued
Unit Price (€ / pc.)
8.0682 € *
Available: 51 pcs.
Leadtime: On Request **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
50 pcs.
7.3780 €
100 pcs.
6.8187 €
250 pcs.
6.3308 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LEDs with BA9sK socket, type Taunuslicht 901M.
Technical specifications
Number of LEDs | 1 | |
Farbe der Beleuchtung | white | |
Luminous intensity | 1.5 cd | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 15 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |