911M 02 2304 WS | Taunuslicht

Single LED with socket, BA9s, 230 V, white

Order No.: 32G4338
EAN: 4099891486716
MPN:
911M 02 2304 WS
Taunuslicht
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
10.8647 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
50 pcs.
9.9484 €
100 pcs.
9.1868 €
250 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-LEDs, with BA9s (L) socket, type Taunuslicht 911M02.

Technical specifications
Number of LEDs 1
Farbe der Beleuchtung white
Rated voltage (AC) 230 V
Rated current 4 mA
Logistics
Country of origin DE
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes