OD-W02WB-05PD | Oshino
Single LED, W2x4.6d, 5 V, 8 mA
Order No.: 32G5562
EAN: 4099891487218
MPN:
OD-W02WB-05PD
As a private customer, you can buy this item as soon as we have it back in stock.
Single LEDs with W2x4,6d socket, type OSHINO R/G/W.
Technical attributes (type, color, rated voltage, current, wavelength, luminous intensity): OD-W02WB-05PD, white, 5.0 to 6.0 V, 8.0 to 18 mA, X 0,31/Y 0,31, 750 mcd
Technical specifications
Dimmable | No | |
diameter | 5.6 mm | |
Colour of the LED | white | |
Length | 18 mm | |
Rated voltage (DC) | 6 V | |
Rated current | 18 mA | |
Product type | LED | |
Socket version | W2x4.6d |
Download
Logistics
Country of origin | EE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |