SFH213FA | Osram Opto Semi

IR-Diode 900nm 150mW 10° 5mm SFH 213 FA

Order No.: 68S3025
EAN: 4099879017581
MPN:
SFH213FA
Series: SFH
Osram Opto Semi
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.4272 € *
Available: 4,357 pcs.
Available in 5 Days: 4,625 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4272 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photodiode, SFH 213 FA, Osram Opto Semi

Features

  • Wave length range (S10%) 750 nm to 1100 nm
  • Short switching time (typ. 5 ns)
  • 5 mm LED plastic package
Technical specifications
Radiation angle 10 °
Forward Current 80 mA
Enclosure T-1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Power loss 150 mW
Wavelength 900 nm
Logistics
Country of origin MY
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power loss
Radiation angle
Forward Current
Wavelength
Enclosure
Assembly
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power loss
Radiation angle
Forward Current
Wavelength
Enclosure
Assembly
min. operating temperature
max. operating temperature
IR-Diode 850nm 0.62A/W SFH 203 P
Order No.:
 68S2954
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203P
Available: 685 pcs. Available in 5 Days: 800 pcs. Leadtime: 1 Week **
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
150 mW
150 °
80 mA
850 nm
T-1
THT
-40 °C
100 °C
IR-Diode 860nm 0.62A/W 5mm SFH 229
Order No.:
 68S3036
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH229
Available: 6,594 pcs. Available in 5 Days: 5,750 pcs. Leadtime: 1 Week **
Total Price: 0.41 € *
1 pcs.
0.4058 €
100 pcs.
0.3606 €
1000 pcs.
0.3451 €
2500 pcs.
0.2975 €
150 mW
100 mA
860 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 0.62A/W 5mm SFH 213
Order No.:
 68S3023
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH213
Available: 588 pcs. Available in 5 Days: 1,975 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
1 pcs.
0.5367 €
100 pcs.
0.4772 €
150 mW
80 mA
850 nm
T-1
THT
-40 °C
100 °C
IR-Diode 900nm 150mW 10° 5mm SFH 213 FA
Order No.:
 68S3025
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH213FA
Available: 4,357 pcs. Available in 5 Days: 4,625 pcs. Leadtime: 1 Week **
Total Price: 0.43 € *
1 pcs.
0.4272 €
100 pcs.
0.3808 €
150 mW
10 °
80 mA
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 900nm 0.62A/W 5mm SFH 203 PFA
Order No.:
 68S2955
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203PFA
Available: 1,394 pcs. Available in 5 Days: 1,750 pcs. Leadtime: 1 Week **
Total Price: 0.49 € *
1 pcs.
0.4927 €
100 pcs.
0.4379 €
150 mW
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 1.7V 100mA 550mW 20° SFH 4554
Order No.:
 62S3280
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 Q65111A4885
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
20 °
100 mA
850 nm
THT
-40 °C
100 °C
IR-Diode 900nm 0.6A/W 3mm SFH 229 FA
Order No.:
 68S3039
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH229FA
Available: 821 pcs. Leadtime: On Request **
Total Price: 1.08 € *
1 pcs.
1.0829 €
25 pcs.
0.8687 €
100 pcs.
0.7378 €
250 pcs.
0.6426 €
1000 pcs.
0.5474 €
150 mW
34 °
100 mA
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 900nm 0.59A/W 5mm SFH 203 FA
Order No.:
 68S2953
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203FA
Available: 0 pcs. Available in 5 Days: 5,650 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.4117 €
150 mW
40 °
80 mA
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 0.62A/W SFH 203
Order No.:
 68S2952
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203
Available: 361 pcs. Leadtime: On Request **
Total Price: 0.99 € *
1 pcs.
0.9877 €
25 pcs.
0.7973 €
100 pcs.
0.6783 €
250 pcs.
0.5712 €
1000 pcs.
0.5117 €
150 mW
40 °
80 mA
850 nm
T-1
THT
-40 °C
100 °C
IR Emitter 860nm 110mW/sr TO-18 SFH4855
Order No.:
 68S3282
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH4855
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.50 € *
2000 pcs.
1.4994 €
200 mW
40 °
100 mA
860 nm
TO-18
THT
-40 °C
100 °C