TMS320VC5416PGE160 | Texas Instruments
TMS320 microcontroller, 16 bit, 160 MHz, LQFP-144, TMS320VC5416PGE160
Unit Price (€ / pc.)
62.6178 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Digital signal processor, TMS320VC5416PGE160, Texas Instruments
The TMS320VC5416 fixed-point, digital signal processor is based on an advanced modified Harvard architecture that has one program memory bus and three data memory buses. This processor provides an arithmetic logic unit (ALU) with a high degree of parallelism, application-specific hardware logic, on-chip memory, and additional on-chip peripherals.
Features
- Data bus with a bus holder feature
- Enhanced external parallel interface
- Fast return from interrupt
Technical specifications
Number of pins | 144 | |
Enclosure | LQFP-144 | |
Core Size | 16 bit | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | TMS320 | |
Data RAM Size | 256 KB | |
Memory size | 64 KB | |
Clock frequency | 160 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |