MF-MSMF200-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1812, 8 V (DC), 40 A, 4 A (trip), 2 A (hold), MF-MSMF200-2
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fuse, MF-MSMF200-2, Bourns
Features
- 100 % electrically compatible with all previous generations of 1812 SMT devices
- Compatible with Pb and Pb-free solder reflow profiles
- RoHS compliant
- Surface mount packaging for automated assembly
- Halogen free
Technical specifications
Trigger current | 4 A | |
Design | SMD 1812 | |
max. holding current | 2 A | |
Rated voltage (DC) | 8 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |