10077150 | Fischer Elektronik

Short circuit jumper, pitch 2.54 mm, 1 kV, 3 A, gold-plated, red, 10077150

Order No.: 40F4236
EAN: 4099889686678
MPN:
10077150
CAB 4/05 G ROT
Series: CAB
Fischer Elektronik
10077150 Fischer Elektronik Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 2,097 pcs.
Leadtime: 6 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumpers and bridges for 2.54 mm grid, type Fischer CAB.

With sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Contact finish: gold-plated.

Closed version with test probe hole for 2.54 mm grid, type CAB 4.

Type: CAB 4 05 G, red

Technical specifications
Colour red
contact surface gold-plated
Rated voltage 1 kV
Rated current 3 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes