10029012 | Fischer Elektronik

Short circuit jumper, pitch 2.54 mm, 250 V, 1.5 A, gold-plated, red, 10029012

Order No.: 40F4221
EAN: 4099889686593
MPN:
10029012
CAB 6/05 G ROT
Series: CAB
Fischer Elektronik
10029012 Fischer Elektronik Short Circuit Connectors Image 1
10029012 Fischer Elektronik Short Circuit Connectors Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Next delivery: 802 pcs. on 2024-10-16
Leadtime: 7 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumpers and bridges for 2.54 mm grid, type Fischer CAB.

With sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Contact finish: gold-plated.

Open version for miniature alligator clip, 2.54-mm grid, type CAB 6.

Type: CAB 6 05 G, red

Technical specifications
Colour red
contact surface gold-plated
Rated voltage 250 V
Rated current 1.5 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes