24.0050-22 | Stäubli Electrical Connectors
Short circuit jumper and connection jumper
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Next delivery: 4,183 pcs. on 2024-06-24
Leadtime: 8 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0940 €
100 pcs.
2.9393 €
500 pcs.
2.7132 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit jumpers and bridges, 1.0 mm, type MC KB1-.
With 1.0 mm sockets. Made of hard-copper alloy, gold-plated; Insulation: PA. Rated current: max. 10 A. Operating temperatures: –40 to +80 °C.
With grip strap, type MC KB1-.
Technical attributes (type, socket pitch, color): KB1–5.08, 5.08 mm, red
Technical specifications
Colour | red | |
contact surface | gold-plated | |
Rated current | 10 A | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |