BK0701033 | ESD PROTECT
Shielding bag.Metal
Order No.: 03L2795
EAN: 4099891437886
MPN:
BK0701033
Unit Price (€ / pck.)
12.4950 € *
Available: 2 pck.
Leadtime: 1 Week **
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Zip
- Length: 152 mm
- Width: 102 mm
Technical specifications
Width | 102 mm | |
Length | 152 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |