2482-1414-12-07 | HÄWA

Steel enclosure, (L x W x H) 148 x 145 x 124 mm, light gray, IP66, 2482-1414-12-07

Order No.: 54H751
EAN: 4099889546095
MPN:
2482-1414-12-07
HÄWA
2482-1414-12-07 HÄWA Consoles and Desktop Enclosures Image 1
2482-1414-12-07 HÄWA Consoles and Desktop Enclosures Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
45.3390 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
45.34 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3390 €
5 pcs.
42.6139 €
15 pcs.
40.9836 €
50 pcs.
39.1748 €
150 pcs.
37.5326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosures, made of steel sheet, type Häwa 2482-1414-12-07

Desk design with closed desk area and with base plate.

Material: desk: 1.0 mm steel sheet

Base plate: 1.25 mm steel sheet

Housing finish: powder coating (epoxy polyester), light-gray (RAL 7035), slightly structured. Smooth desk plate

Dimensions: 105 mm

Technical attributes (type, overall dimensions width (a), depth (b), height rear (c1)/front (c2)): 1414-12-07, W 145, D 148, H 124/45 mm

Technical specifications
Width 145 mm
Colour light gray
Height 124 mm
Length 148 mm
Material steel
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 73269060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes