424 120 0 | Rennsteig Werkzeuge
Set of drift punches, 6-piece, Rennsteig 424 120 0
Order No.: 07L2180
EAN: 4049002002205
MPN:
424 120 0
9R 424 120 0
Unit Price (€ / pc.)
16.5053 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Sets of drift punches, type Rennsteig 424 120 0.
6-piece, made of chrome vanadium air-hardening steel; Design: tempered punch head, shaft with gold-colored finish, polished cone. Octagon profile diameter: 10 mm. Length: 120 mm. Contents: 5 drift punches from 1.0 to 5.0 mm diameter and center punch with 4.0 mm tip, in plastic holder.
Type: 424 120 0, set of drift punches, 6-piece
Technical specifications
Version | Drift punch kit | |
Weight | 586 g | |
Length | 120 mm | |
Shaft Diameter | 10 mm | |
Tip diameter | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82059090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |