60001 | Projahn

HSS twist drill kit, 19 pieces, steel, DIN 338, 60001

Order No.: 07L8763
EAN: 4000146600016
MPN:
60001
Projahn
default L
Image may differ
Unit Price (€ / pc.)
23.8357 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
23.84 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8357 €
10 pcs.
20.9797 €
50 pcs.
19.5398 €
150 pcs.
18.6830 €
500 pcs.
17.7310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of HSS twist drills in accordance with DIN 338, type Projahn 60001.

With metal rack; Drill sizes: 1.0 to 10 mm, in 0.5-mm steps.

Type: 60001, 1.0 to 10 mm, 19 drills

Technical specifications
Version HSS twist drill kit, 19 pieces
Material steel
Standard number DIN 338
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Material
Standard number
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Material
Standard number
HSS twist drill kit, 19 pieces, steel, DIN 338, 60001
Order No.:
 07L8763
Manufacturer:
 Projahn
Manufacturer SKU:
 60001
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 23.84 € *
1 pcs.
23.8357 €
10 pcs.
20.9797 €
50 pcs.
19.5398 €
150 pcs.
18.6830 €
500 pcs.
17.7310 €
HSS twist drill kit, 19 pieces
steel
DIN 338
HSS twist drill kit, 13 pieces, steel, DIN 338, 67005
Order No.:
 07L8760
Manufacturer:
 Projahn
Manufacturer SKU:
 67005
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 15.21 € *
1 pcs.
15.2082 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9238 €
500 pcs.
11.3169 €
HSS twist drill kit, 13 pieces
steel
DIN 338