02.14.151 | Nuts, Washers, Rings

Set nut, M5, W 8 mm, H 4 mm, outer Ø 6.8 mm, steel, galvanized, 02.14.151

Order No.: 16H588
EAN: 4099889501803
MPN:
02.14.151
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 122 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set nuts, type 2.14.

Carrier thread for sheet metal with a thickness of 1.0 mm. The nut is simply punched or pressed into the hole

Technical specifications
Version set nut
Outer diameter 6.8 mm
Colour blue
Spindle drive type external hexagon
Thread size M5
Height 4 mm
Material steel, galvanized
Mounting hole size 6.5 mm
spanner size 8 mm
Wall thickness 1 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Outer diameter
Height
Mounting hole size
Thread size
Material
Version
Colour
Wall thickness
Spindle drive type
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Outer diameter
Height
Mounting hole size
Thread size
Material
Version
Colour
Wall thickness
Spindle drive type
Set nut, M5, W 8 mm, H 4 mm, outer Ø 6.8 mm, steel, galvanized, 02.14.151
Order No.:
 16H588
Manufacturer SKU:
 02.14.151
Available: 122 pcs. Available in 5 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
8 mm
6.8 mm
4 mm
6.5 mm
M5
steel, galvanized
set nut
blue
1 mm
external hexagon