SETZMUTTER M3 | Nuts, Washers, Rings
Set nut, M3, W 5.5 mm, H 3 mm, outer Ø 4.7 mm, steel, galvanized, SETZMUTTER M3
Order No.: 16H584
EAN: 4099889501780
MPN:
SETZMUTTER M3
Unit Price (€ / pc.)
0.2749 € *
Available: 8,850 pcs.
Next delivery: 7,000 pcs. on 2024-06-19
Leadtime: 6 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2749 €
50 pcs.
0.2392 €
100 pcs.
0.2035 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set nuts, type 2.14.
Carrier thread for sheet metal with a thickness of 1.0 mm. The nut is simply punched or pressed into the hole
Technical specifications
Version | set nut | |
Outer diameter | 4.7 mm | |
Colour | blue | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Height | 3 mm | |
Material | steel, galvanized | |
Mounting hole size | 4.5 mm | |
spanner size | 5.5 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |