737710 | Vacuum Cleaners and Accessories

Service vacuum cleaner, type 497 AB

Order No.: 13L2995
EAN: 4099891432508
MPN:
737710
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Service vacuum cleaner 230 V 450 W, DCSelect 600012
Order No.: 13L2981
Manufacturer:
per pc. 445.1314 € *
*incl. VAT plus shipping costs

Service vacuum cleaner 497 AB

for example, for cleaning computers, printers, equipment, machines etc. The accessories are integrated in the device cover. No static charge when vacuuming. The consignment includes the power cord, hose and two different hose nozzles. The special high volume capacity 3M filter cartridge can be removed to ensure that accumulated particles are not persistent or discharged again. The maintenance-free 750 W motor ensures high vacuuming power. The device is protected with a thermal overload fuse which shuts down the device at a temperature of +105 °C and enables operation again after it has cooled off.

Power supply: 220/240 V, 50/60 Hz, 3.0 A

Dimensions: Length 452, Width 198 mm, Height 235 mm

Weight: 4.5 kg

Technical specifications
Version Vacuum cleaner
Logistics
Country of origin US
Customs tariff number 85086000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Replacement