DS-30000-1 | DIGITUS
Serial interface card, DS-30000-1
Order No.: 12M3449
EAN: 4016032309390
MPN:
DS-30000-1
Unit Price (€ / pc.)
27.37 € *
Available: 2 pcs.
Available in 7 Days: 1,070 pcs.
Leadtime: 1 Week **
PCI serial interface cards, type Digitus DS-30000-1.
With 2 DSUB 9 connectors, OXPCIe952 chipset, conforms to PCI Express Base Specification 1.1, compatible with PCI Power Management 1.2, supports Windows XP/Vista/7; Data transmission rate: max. 230400 bps. Supplied with driver CD.
Type: DS-30000-1, serial interface card
Technical specifications
Connection | 2 x D-Sub plug 9 pole | |
Version | PCI express card | |
Data transmission rate | 1500000 mb/s | |
Ports | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |