10037002 | Fischer Elektronik

Semiconductor insulating bush

Order No.: 61B5532
EAN: 4099879024954
MPN:
10037002
IB 7
Series: IB
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 4,825 pcs.
Leadtime: 5 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1047 €
300 pcs.
0.0762 €
1000 pcs.
0.0631 €
3000 pcs.
0.0536 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor insulating bushes, type Fischer IB.

polyamide, Operating temperatures: - 40 to +163 °C. Inflammability class: UL-94 V-0.

Type: IB 7, polyamide

Technical specifications
Material polyamide
max. operating temperature 250 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
min. operating temperature
max. operating temperature
Semiconductor insulating bush
Order No.:
 61B5532
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037002
Available: 4,825 pcs. Leadtime: 5 Weeks **
Total Price: 10.47 € *
100 pcs.
0.1047 €
300 pcs.
0.0762 €
1000 pcs.
0.0631 €
3000 pcs.
0.0536 €
10000 pcs.
0.0464 €
polyamide
-40 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B515
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037001
Available: 35,111 pcs. Leadtime: 5 Weeks **
Total Price: 7.26 € *
100 pcs.
0.0726 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0321 €
polyamide
-40 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B552
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006835
Available: 9,266 pcs. Leadtime: 5 Weeks **
Total Price: 11.54 € *
100 pcs.
0.1154 €
300 pcs.
0.0821 €
1000 pcs.
0.0690 €
3000 pcs.
0.0583 €
10000 pcs.
0.0512 €
polyamide
-40 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B565
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144353
Available: 1,486 pcs. Leadtime: 5 Weeks **
Total Price: 12.50 € *
100 pcs.
0.1249 €
300 pcs.
0.0893 €
1000 pcs.
0.0738 €
3000 pcs.
0.0643 €
10000 pcs.
0.0559 €
polyamide
-40 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B554
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144623
Available: 2,508 pcs. Leadtime: 5 Weeks **
Total Price: 7.97 € *
100 pcs.
0.0797 €
300 pcs.
0.0571 €
1000 pcs.
0.0464 €
3000 pcs.
0.0417 €
10000 pcs.
0.0345 €
polyamide
-40 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B550
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10036998
Available: 6,032 pcs. Leadtime: 10 Weeks **
Total Price: 7.50 € *
100 pcs.
0.0750 €
300 pcs.
0.0536 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0321 €
polyamide
-40 °C
250 °C