10006836 | Fischer Elektronik
Semiconductor insulating bush, 10006836
Unit Price (€ / pc.)
0.8330 € *
Available: 219 pcs.
Leadtime: 5 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of Teflon, Operating temperatures: - 260 to +250 °C. Inflammability class: UL-94 V-0.
Type: IB 2, Teflon
Technical specifications
Material | PTFE | |
max. operating temperature | 250 °C | |
min. operating temperature | -260 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |