SJ 5023 S | 3M
Self-adhesive housing bumper, SJ 5023 S
Unit Price (€ / pc.)
0.6783 € *
Available: 1,050 pcs.
Next delivery: 534 pcs. on 2024-09-24
Leadtime: 2 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 3M Bumpon SJ 5023.
Made of rubber; Dimensions: 20.6 x 20.6 mm. Height: 7.6 mm.
Type: SJ 5023, housing bumper, black
Technical specifications
Design | square | |
Type of mounting | self adhesive | |
Width | 20.5 mm | |
Colour | black | |
Height | 7.6 mm | |
Material | PUR | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |