SJ 5302A | 3M
Self-adhesive housing bumper, SJ 5302A
Unit Price (€ / pc.)
0.1821 € *
Available: 5,876 pcs.
Leadtime: 1 Week **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1821 €
100 pcs.
0.1654 €
500 pcs.
0.1488 €
1000 pcs.
0.1345 €
3000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumper, type 3M Bumpon SJ 5302 A
Flexible plastic. Reliable bonding with acrylate adhesive. Slip-proof, free of push marks.
Version: round
Diameter: 7.9 mm
Height: 2.2 mm
Color: translucent
Technical specifications
Type of mounting | self adhesive | |
Width | 7.9 mm | |
Colour | transparent | |
Height | 2.2 mm | |
Material | PUR | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |