1-329631-2 | AMP
Mounting nut, UNC 1/2-28, brass, 1-329631-2
Order No.: 78F2467
EAN: 4099889504514
MPN:
1-329631-2
1-0329631-2
Unit Price (€ / pc.)
0.5117 € *
Available: 712 pcs.
Leadtime: 3 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4641 €
200 pcs.
0.4046 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fastening nut, 1-329631-2, AMP
Lock nut, Latching, locking and retention mounting, Brass.
Technical specifications
Version | Securing nut | |
Colour | silver | |
Spindle drive type | external hexagon | |
Thread size | UNC 1/2-28 | |
Material | brass |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |