1593QS100BK | Hammond
Screws, 1593QS100BK
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
10 pcs.
27.1201 €
50 pcs.
24.4069 €
100 pcs.
21.9674 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, 1593QS100BK, Hammond
Screws with Steel material and length of 20 mm
Technical specifications
Colour | black | |
Length | 20 mm | |
Material | steel | |
Accessory Type | screw |
Download
Logistics
Country of origin | TW |
Customs tariff number | 75089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |