1-828101-1 | AMP
Screw bolt, M3 for D-Sub, 1-828101-1
Order No.: 55F6104
EAN: 4099889818642
MPN:
1-828101-1
1-0828101-1
Unit Price (€ / pc.)
1.7612 € *
Available: 166 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.5589 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female screwlock, 1-828101-1, AMP
D-Sub Locking & Mounting, Female screwlock, Screw length 15.9 mm, AMPLIMITE Kit.
Technical specifications
Suitable for | D-Sub | |
Accessory Type | screw bolt, M3 |
Download
Logistics
Country of origin | US |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |