98 20 65 | Knipex

VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 262 mm, 98 20 65

Order No.: 22L1360
EAN: 4003773026419
MPN:
98 20 65
982065
Knipex
default L
Image may differ
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
6 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version screwdriver
ESD protection No
Size 6.5 mm
Blade length 150 mm
Length 262 mm
Peak type slotted
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection