98 20 30 | Knipex
VDE screwdriver, 3 mm, slotted, BL 100 mm, L 202 mm, 98 20 30
Order No.: 22L1325
EAN: 4003773062332
MPN:
98 20 30
982030
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
6 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 100 mm | |
Length | 202 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |