XL70N | Xcelite
Screwdriver kit, different sizes, hexagon, XL70N
Order No.: 03L2645
EAN: 4099891370572
MPN:
XL70N
XL70
Unit Price (€ / pc.)
130.90 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
19 PIECE MIDG.RATCHET SET
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |