05006148001 | Wera

VDE screwdriver kit, PZ1, PZ2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted, L 125 mm, 05006148001

Order No.: 06L4744
EAN: 4013288041715
MPN:
05006148001
160i/165i/7 Rack
Series: 160i
Wera
default L
Image may differ
Unit Price (€ / pc.)
47.9570 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
47.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9570 €

VDE screwdriver sets Kraftform, type Wera 160 i/165 i/7.

7 items with laser tip blade and rack; Content: 4 screwdrivers 0.4 x 2.5 x 80, 0.6 x 3.5 x 100, 0.8 x 4.0 x 100 and 1.0 x 5.5 x 125 mm, 2 Pozidriv crosstip screwdrivers PZ 1 and PZ 2, 1 single-pole voltage tester for 150 to 250 V, 0.5 x 3.0 x 70 mm.

Type: 006148, screwdriver set

Technical specifications
Version screwdriver kit
ESD protection No
Size PZ1, PZ2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm
Length 125 mm
Peak type Pozidriv/slotted
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Peak type
Size
Version
Length
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Peak type
Size
Version
Length
1000V Insulated
ESD protection