05003471001 | Wera

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, 05003471001

Order No.: 06L5410
EAN: 4013288106599
MPN:
05003471001
Kraftform Kompakt VDE 18 Universal 1
Wera
05003471001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
99.0318 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
99.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.0318 €

VDE screwdriver sets, type Wera VDE 60 i/62 i/65 i/18.

18-piece, with VDE replacement blades, each with a length of 154 mm; Content: handle 817 VDE Kraftform, voltage tester 0.5 x 3.0 x 70 mm, 4 screwdrivers 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0 and 1.0 x 5.5 mm, 2 Phillips crosstip screwdrivers size PH 1 and PH 2, 2 Phillips PlusMinus screwdrivers size 1 and 2, 2 Pozidriv crosstip screwdrivers size PZ 0 and PZ 1, Pozidriv PlusMinus screwdriver size 1, 2 square-head control cabinet keys 6.3 x 89 and 8.1 x 89 mm, triangular head control cabinet key 89 mm, control cabinet key with double key bit 89 mm.

Type: 003471, screwdriver set

Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Peak type Phillips/Pozidriv/slotted/TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes