98 13 40 | Knipex
VDE screwdriver, 4 mm, hexagon, BL 75 mm, L 182 mm, 98 13 40
Order No.: 22L1270
EAN: 4003773026358
MPN:
98 13 40
981340
Unit Price (€ / pc.)
7.4970 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
6 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 75 mm | |
Length | 182 mm | |
Peak type | hexagon | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |